Image for EC1408-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC1408-000

DigiKey Part Number
EC1408-000-ND
Manufacturer
Manufacturer Product Number
EC1408-000
Description
WIRE MARKER PUSH ON 6MM WHITE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Wire Marker, Push On 0.24" L (6.0mm) White Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.217" ~ 0.350" (5.50mm ~ 8.90mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Legend
2
Series
Color
White
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Operating Temperature
-45°C ~ 70°C
Type
Wire Marker, Push On
Base Product Number
Size
0.24" L (6.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10,000¥5.09260¥50,926
Unit Price without JCT:¥5.09260
Unit Price with JCT:¥5.60186