
EC0640-000 | |
---|---|
DigiKey Part Number | EC0640-000-ND |
Manufacturer | |
Manufacturer Product Number | EC0640-000 |
Description | WIRE MARKER PUSH ON 4.5MM YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.114" ~ 0.185" (2.90mm ~ 4.70mm) | |
Legend | 5 | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24,000 | ¥3.25763 | ¥78,183 |
Unit Price without JCT: | ¥3.25763 |
---|---|
Unit Price with JCT: | ¥3.58339 |