
CX8693-000 | |
|---|---|
DigiKey Part Number | CX8693-000-ND |
Manufacturer | |
Manufacturer Product Number | CX8693-000 |
Description | SLDR SLV WIRE-WIRE 0.425/0.435" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Clear 0.425" (10.80mm), 0.435" (11.05mm) |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.425" (10.80mm), 0.435" (11.05mm) |
Series | Length 1.398" (35.52mm) |
Packaging Bulk | Color Transparent - Clear |
Part Status Obsolete | Base Product Number |

