
CU7757-000 | |
---|---|
DigiKey Part Number | CU7757-000-ND |
Manufacturer | |
Manufacturer Product Number | CU7757-000 |
Description | SLDR SLEEVE WIRE-WIRE 0.17/0.2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.200" (5.08mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Immersion Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ¥330.49733 | ¥495,746 |
Unit Price without JCT: | ¥330.49733 |
---|---|
Unit Price with JCT: | ¥363.54706 |