
CM9821-000 | |
|---|---|
DigiKey Part Number | CM9821-000-ND |
Manufacturer | |
Manufacturer Product Number | CM9821-000 |
Description | HEATSHRINK 3/8" BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.065" (1.65mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.164' (50.00mm, 1.97") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.120" (3.05mm) |

