
CC9959-000 | |
---|---|
DigiKey Part Number | CC9959-000-ND |
Manufacturer | |
Manufacturer Product Number | CC9959-000 |
Description | HTCM-SCE-1/2-6H-9-CS8988 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Size | - | |
Cable Diameter | - | |
Legend | - | |
Color | - | |
Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥741.81200 | ¥741,812 |
Unit Price without JCT: | ¥741.81200 |
---|---|
Unit Price with JCT: | ¥815.99320 |