
CB9857-000 | |
|---|---|
DigiKey Part Number | CB9857-000-ND |
Manufacturer | |
Manufacturer Product Number | CB9857-000 |
Description | CABLE 3COND 20AWG WHITE SHLD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 20 AWG Double Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.169" (4.29mm) |
Mfr | Shield Type Double Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/32 | Shield Material Copper, Nickel Coated |
Conductor Material Copper, Nickel Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥799.13650 | ¥1,598,273 |
| Unit Price without JCT: | ¥799.13650 |
|---|---|
| Unit Price with JCT: | ¥879.05015 |

