
AT099-11 | |
---|---|
DigiKey Part Number | AT099-11-ND |
Manufacturer | |
Manufacturer Product Number | AT099-11 |
Description | HEATSHRINK 0.219" X 0.164' BLACK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.219" (5.56mm) 2 to 1 Black 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.164' (50.00mm, 1.97") | |
Inner Diameter - Supplied | 0.219" (5.56mm) | |
Inner Diameter - Recovered | 0.090" (2.29mm) | |
Recovered Wall Thickness | 0.033" (0.84mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -75°C ~ 150°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,040 | ¥742.46442 | ¥772,163 |
Unit Price without JCT: | ¥742.46442 |
---|---|
Unit Price with JCT: | ¥816.71086 |