Image for 82A0124-26-9/96CS3017 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82A0124-26-9/96CS3017

DigiKey Part Number
82A0124-26-9/96CS3017-ND
Manufacturer
Manufacturer Product Number
82A0124-26-9/96CS3017
Description
CABLE 2COND 26AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable 26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
63/44
Mfr
Conductor Material
Copper Alloy, Silver Coated
Packaging
Bulk
Jacket (Insulation) Diameter
0.066" (1.68mm)
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
150°C
Number of Conductors
2 (1 Pair Twisted)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Wire Gauge
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
2,000¥1,069.62100¥2,139,242
Unit Price without JCT:¥1,069.62100
Unit Price with JCT:¥1,176.58310