
81044/9-10-0CS3209 | |
|---|---|
DigiKey Part Number | 81044/9-10-0CS3209-ND |
Manufacturer | |
Manufacturer Product Number | 81044/9-10-0CS3209 |
Description | HOOK-UP DL WALL STRND 10AWG BLK |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up, Dual Wall Wire 37/26 Black 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.155" (3.94mm) |
Series | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 37/26 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥506.96900 | ¥506,969 |
| Unit Price without JCT: | ¥506.96900 |
|---|---|
| Unit Price with JCT: | ¥557.66590 |

