
55PC6173-12-MST3-9CS2861 | |
|---|---|
DigiKey Part Number | 55PC6173-12-MST3-9CS2861-ND |
Manufacturer | |
Manufacturer Product Number | 55PC6173-12-MST3-9CS2861 |
Description | CABLE 3COND 12AWG WHITE SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 12 AWG Double Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.280" (7.11mm) |
Mfr | Shield Type Double Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0085" (0.216mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 37/28 | Shield Material Copper, Nickel Coated |
Conductor Material Copper, Nickel Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | ¥3,749.12400 | ¥3,749,124 |
| Unit Price without JCT: | ¥3,749.12400 |
|---|---|
| Unit Price with JCT: | ¥4,124.03640 |

