
55PC2212-12-9-9CS2573 | |
|---|---|
DigiKey Part Number | 55PC2212-12-9-9CS2573-ND |
Manufacturer | |
Manufacturer Product Number | 55PC2212-12-9-9CS2573 |
Description | HOOK-UP DUAL STRND 12AWG WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up, Dual Wall, Shielded Wire 37/28 White 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.127" (3.23mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 37/28 | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5,000 | ¥555.76080 | ¥2,778,804 |
| Unit Price without JCT: | ¥555.76080 |
|---|---|
| Unit Price with JCT: | ¥611.33688 |

