
55PC2116-24-9-9CS2970 | |
|---|---|
DigiKey Part Number | 55PC2116-24-9-9CS2970-ND |
Manufacturer | |
Manufacturer Product Number | 55PC2116-24-9-9CS2970 |
Description | CBL 1COND STRND 24AWG 600V WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Shielded Wire 19/36 White 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.056" (1.42mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.007" (0.18mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/36 | Base Product Number |
Conductor Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55PC2116-24-9-9-L002 | TE Connectivity Raychem Cable Protection | 0 | 55PC2116-24-9-9-L002-ND | ¥374.04800 | Parametric Equivalent |
| 55PC2116-24-9-9CS2502 | TE Connectivity Raychem Cable Protection | 0 | 55PC2116-24-9-9CS2502-ND | ¥231.51180 | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2,000 | ¥350.85950 | ¥701,719 |
| Unit Price without JCT: | ¥350.85950 |
|---|---|
| Unit Price with JCT: | ¥385.94545 |

