
55PC1123-20-6/9-4CS3045 | |
|---|---|
DigiKey Part Number | 55PC1123-20-6/9-4CS3045-ND |
Manufacturer | |
Manufacturer Product Number | 55PC1123-20-6/9-4CS3045 |
Description | CABLE 2COND 20AWG YELLOW SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 20 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.130" (3.30mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color Yellow |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0070" (0.178mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/32 | Shield Material Copper, Nickel Coated |
Conductor Material Copper, Nickel Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥651.92100 | ¥1,303,842 |
| Unit Price without JCT: | ¥651.92100 |
|---|---|
| Unit Price with JCT: | ¥717.11310 |

