
55PC4233-18-MST3-9CS2861 | |
|---|---|
DigiKey Part Number | 55PC4233-18-MST3-9CS2861-ND |
Manufacturer | |
Manufacturer Product Number | 55PC4233-18-MST3-9CS2861 |
Description | CABLE 3COND 18AWG WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Nickel Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.153" (3.89mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | White | |
Voltage | 600 V | |
Operating Temperature | 200°C | |
Jacket (Insulation) Thickness | 0.0075" (0.191mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥720.40000 | ¥720,400 |
| Unit Price without JCT: | ¥720.40000 |
|---|---|
| Unit Price with JCT: | ¥792.44000 |

