Image for 55PC0112-20-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC0112-20-6

DigiKey Part Number
55PC0112-20-6-ND
Manufacturer
Manufacturer Product Number
55PC0112-20-6
Description
HOOK-UP STRND 20AWG 600V BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Blue 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.049" (1.24mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.006" (0.15mm)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
200°C
Wire Gauge
Jacket Color
Conductor Strand
19/32
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10,000¥138.83460¥1,388,346
Manufacturers Standard Package
Unit Price without JCT:¥138.83460
Unit Price with JCT:¥152.71806