
55A1221-20-2/6-9 | |
|---|---|
DigiKey Part Number | 55A1221-20-2/6-9-ND |
Manufacturer | |
Manufacturer Product Number | 55A1221-20-2/6-9 |
Description | CABLE 2COND 20AWG WHITE SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 20 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.139" (3.53mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/32 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2,000 | ¥640.34950 | ¥1,280,699 |
| Unit Price without JCT: | ¥640.34950 |
|---|---|
| Unit Price with JCT: | ¥704.38445 |

