
55/6002-30-CML3-9CS2528 | |
|---|---|
DigiKey Part Number | 55/6002-30-CML3-9CS2528-ND |
Manufacturer | |
Manufacturer Product Number | 55/6002-30-CML3-9CS2528 |
Description | CABLE 3COND 30AWG WHITE SHLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 30 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0050" (0.127mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 7/38 | Shield Material Copper, Silver Coated |
Conductor Material Copper Alloy, Silver Coated | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2,000 | ¥1,336.13950 | ¥2,672,279 |
| Unit Price without JCT: | ¥1,336.13950 |
|---|---|
| Unit Price with JCT: | ¥1,469.75345 |

