Image for 55/1112-22-9-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55/1112-22-9-9

DigiKey Part Number
55/1112-22-9-9-ND
Manufacturer
Manufacturer Product Number
55/1112-22-9-9
Description
CBL 1COND STRND 22AWG 600V WHITE
Customer Reference
Detailed Description
22 AWG Hook-Up, Shielded Wire 19/34 White 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.076" (1.93mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.008" (0.20mm)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
200°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.