55/0312-20-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: ¥485.83160
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: ¥485.83160
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: ¥347.02040
Datasheet
20 AWG Hook-Up Wire 19/32 White 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55/0312-20-9

DigiKey Part Number
55/0312-20-9-ND
Manufacturer
Manufacturer Product Number
55/0312-20-9
Description
HOOK-UP STRND 20AWG 600V WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 White 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.049" (1.24mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.004" (0.09mm)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
200°C
Wire Gauge
Jacket Color
Conductor Strand
19/32
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
55/0312-20-9CS2570TE Connectivity Raychem Cable Protection055/0312-20-9CS2570-ND¥485.83160Parametric Equivalent
55/0312-20-9CS3329TE Connectivity Raychem Cable Protection055/0312-20-9CS3329-ND¥485.83160Parametric Equivalent
CB2664-000TE Connectivity Raychem Cable Protection0CB2664-000-ND¥347.02040Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
5,000¥464.98340¥2,324,917
Unit Price without JCT:¥464.98340
Unit Price with JCT:¥511.48174