5454002006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: ¥1,699.87920
Datasheet

Similar


Qualtek
In Stock: 56
Unit Price: ¥603.00000
Datasheet
Image for 5454002006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5454002006

DigiKey Part Number
5454002006-ND
Manufacturer
Manufacturer Product Number
5454002006
Description
HEATSHRINK 1/8" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 175°C
Shrink Temperature
175°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK POLY 1/8"X4' CLR
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 1/8" BLACK
In-Stock: 0
Unit Price: ¥142.02633