
5020A3311-0 | |
|---|---|
DigiKey Part Number | 5020A3311-0-ND |
Manufacturer | |
Manufacturer Product Number | 5020A3311-0 |
Description | CABLE COAXIAL 20AWG 2500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG 2500.0' (762.00m) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer TE Connectivity Raychem Cable Protection | Length 2500.0' (762.00m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Tinned |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Wire Gauge 20 AWG | Dielectric Diameter 0.107" (2.72mm) |
Conductor Strand 19 Strands / 32 AWG | Shield Material Copper, Tinned |
Jacket (Insulation) Material Thermorad® O | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.171" (4.34mm) | VoP, Velocity of Propagation 78.0 |
Shield Type Double Braid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥579.28360 | ¥1,448,209 |
| Unit Price without JCT: | ¥579.28360 |
|---|---|
| Unit Price with JCT: | ¥637.21196 |

