
44A0141-24-3/5/6/9-US | |
|---|---|
DigiKey Part Number | 44A0141-24-3/5/6/9-US-ND |
Manufacturer | |
Manufacturer Product Number | 44A0141-24-3/5/6/9-US |
Description | CABLE 4COND 24AWG MULTIPLE |
Customer Reference | |
Detailed Description | 4 (1 Twisted Quad) Conductor Multi-Conductor Cable Multiple 24 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 19/36 |
Mfr | Conductor Material Copper, Tinned |
Packaging Bulk | Jacket (Insulation) Diameter 0.097" (2.46mm) |
Part Status Obsolete | Jacket Color Multiple |
Cable Type | Voltage 600 V |
Number of Conductors 4 (1 Twisted Quad) | Operating Temperature -65°C ~ 150°C |
Wire Gauge | Base Product Number |

