
382A012-100-CS-1972-0 | |
|---|---|
DigiKey Part Number | 382A012-100-CS-1972-0-ND |
Manufacturer | |
Manufacturer Product Number | 382A012-100-CS-1972-0 |
Description | HEATSHRNK BOOT BRKOUT Y SZ12 BLK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 12 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.520" (13.21mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 0.240" (6.10mm) |
Series | Small Diameter Supplied 0.260" (6.60mm) |
Packaging Bulk | Small Diameter Recovered 0.130" (3.30mm) |
Part Status Active | Large Recovered Length 0.882" (22.40mm) |
Type Boot, Transition - Breakout, 2:1 (Y) | Small Recovered Length 0.760" (19.30mm) |
Shell Size - Insert 12 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ¥5,035.48800 | ¥629,436 |
| Unit Price without JCT: | ¥5,035.48800 |
|---|---|
| Unit Price with JCT: | ¥5,539.03680 |

