
CGPT-24/8-9-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-24/8-9-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-24/8-9-SP |
Description | CGPT-24/8-9-SP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 White |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.039" (0.99mm) |
Mfr | Material |
Series | Features Chemical Resistant, Flame Retardant, Solvent Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.945" (24.00mm) | Shelf Life 144 Months |
Inner Diameter - Recovered 0.315" (8.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | ¥635.49194 | ¥2,287,771 |
| Unit Price without JCT: | ¥635.49194 |
|---|---|
| Unit Price with JCT: | ¥699.04113 |

