
LSTT-12.7-4-SP | |
|---|---|
DigiKey Part Number | 484-LSTT-12.7-4-SP-ND |
Manufacturer | |
Manufacturer Product Number | LSTT-12.7-4-SP |
Description | LSTT-12.7-4-SP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Yellow |
Category | Recovered Wall Thickness 0.026" (0.66mm) |
Mfr | Material |
Series | Color |
Packaging Spool | Operating Temperature -40°C ~ 125°C |
Part Status Active | Shrink Temperature 65°C |
Type | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ¥351.61778 | ¥316,456 |
| Unit Price without JCT: | ¥351.61778 |
|---|---|
| Unit Price with JCT: | ¥386.77956 |

