
CGPT-32/16-4-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-32/16-4-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-32/16-4-SP |
Description | CGPT-32/16-4-SP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Yellow |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.037" (0.94mm) |
Mfr | Material |
Series | Features Chemical Resistant, Flame Retardant, Solvent Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 1.250" (31.75mm) | Shelf Life 144 Months |
Inner Diameter - Recovered 0.630" (16.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | ¥878.09944 | ¥3,161,158 |
| Unit Price without JCT: | ¥878.09944 |
|---|---|
| Unit Price with JCT: | ¥965.90938 |

