
22759/44-12-9 | |
|---|---|
DigiKey Part Number | 22759/44-12-9-ND |
Manufacturer | |
Manufacturer Product Number | 22759/44-12-9 |
Description | HOOK-UP STRND 12AWG 600V WHITE |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 37/28 White 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.103" (2.62mm) |
Series | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 37/28 | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | ¥684.94446 | ¥4,452,139 |
| Unit Price without JCT: | ¥684.94446 |
|---|---|
| Unit Price with JCT: | ¥753.43891 |

