Parametric Equivalent

22759/34-22-1 | |
|---|---|
DigiKey Part Number | 22759/34-22-1-ND |
Manufacturer | |
Manufacturer Product Number | 22759/34-22-1 |
Description | HOOK-UP DL WALL STRND 22AWG BRN |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/34 Brown 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.050" (1.27mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 19/34 | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55A0811-22-1 | TE Connectivity Raychem Cable Protection | 0 | 55A0811-22-1-ND | ¥126.65251 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥80.04920 | ¥400,246 |
| Unit Price without JCT: | ¥80.04920 |
|---|---|
| Unit Price with JCT: | ¥88.05412 |


