Parametric Equivalent

22759/33-22-4 | |
|---|---|
DigiKey Part Number | 22759/33-22-4-ND |
Manufacturer | |
Manufacturer Product Number | 22759/33-22-4 |
Description | HOOK-UP STRND 22AWG 600V YELLOW |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Yellow 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.043" (1.09mm) |
Series | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 19/34 | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22759/44-22-4 | TE Connectivity Raychem Cable Protection | 0 | 22759/44-22-4-ND | ¥122.93780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥177.72920 | ¥1,777,292 |
| Unit Price without JCT: | ¥177.72920 |
|---|---|
| Unit Price with JCT: | ¥195.50212 |

