
219538-2 | |
|---|---|
DigiKey Part Number | 219538-2-ND |
Manufacturer | |
Manufacturer Product Number | 219538-2 |
Description | CABLE CAT5E 8CON 24AWG WHT 1000' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable White 24 AWG 1000.0' (304.8m) |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Packaging Box | Jacket (Insulation) Diameter 0.210" (5.33mm) |
Part Status Obsolete | Length 1000.0' (304.8m) |
Cable Type | Jacket Color White |
Number of Conductors 8 (4 Pair Twisted) | Usage Datacom |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand Solid | Base Product Number |


