
LSTT-19-X-SP | |
|---|---|
DigiKey Part Number | 484-LSTT-19-X-SP-ND |
Manufacturer | |
Manufacturer Product Number | LSTT-19-X-SP |
Description | LSTT-19-X-SP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.748" (19.00mm) 2 to 1 Clear |
Category | Recovered Wall Thickness 0.032" (0.81mm) |
Mfr | Material |
Series | Color |
Packaging Spool | Operating Temperature -40°C ~ 125°C |
Part Status Active | Shrink Temperature 65°C |
Type | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 0.748" (19.00mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥326.85333 | ¥196,112 |
| Unit Price without JCT: | ¥326.85333 |
|---|---|
| Unit Price with JCT: | ¥359.53866 |

