
202G632-55-0 | |
---|---|
DigiKey Part Number | 202G632-55-0-ND |
Manufacturer | |
Manufacturer Product Number | 202G632-55-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | Flame Retardant | |
Color | Black | |
Material | Fluoropolymer | |
Large Diameter Supplied | 1.300" (33.02mm) | |
Large Diameter Recovered | 0.690" (17.53mm) | |
Small Diameter Supplied | 1.300" (33.02mm) | |
Small Diameter Recovered | 0.500" (12.70mm) | |
Large Recovered Length | - | |
Small Recovered Length | 0.882" (22.40mm) | |
Total Length Supplied | - | |
Total Length Recovered | 5.949" (151.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | ¥34,023.64000 | ¥2,551,773 |
Unit Price without JCT: | ¥34,023.64000 |
---|---|
Unit Price with JCT: | ¥37,426.00400 |