
202F253-50-0 | |
|---|---|
DigiKey Part Number | 202F253-50-0-ND |
Manufacturer | |
Manufacturer Product Number | 202F253-50-0 |
Description | HEATSHRINK BOOT SZ53 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 53 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.531" (38.89mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 1.110" (28.19mm) |
Series | Small Diameter Supplied 1.240" (31.50mm) |
Packaging Bulk | Small Diameter Recovered 0.430" (10.92mm) |
Part Status Active | Large Recovered Length 0.551" (14.00mm) |
Type Boot | Small Recovered Length 5.598" (142.19mm) |
Shell Size - Insert 53 | Total Length Recovered 7.000" (177.80mm) |
Features Lip | Shelf Life 15 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material VPB, Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | ¥11,476.86667 | ¥860,765 |
| Unit Price without JCT: | ¥11,476.86667 |
|---|---|
| Unit Price with JCT: | ¥12,624.55334 |

