
202A153-4/42-0 | |
|---|---|
DigiKey Part Number | 202A153-4/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A153-4/42-0 |
Description | HEATSHRINK BOOT SZ53 BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 53 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.420" (36.07mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 0.862" (21.89mm) |
Series | Small Diameter Supplied 1.420" (36.07mm) |
Packaging Bulk | Small Diameter Recovered 0.339" (8.61mm) |
Part Status Active | Large Recovered Length 1.630" (41.40mm) |
Type Boot | Small Recovered Length 0.870" (22.10mm) |
Shell Size - Insert 53 | Total Length Recovered 2.902" (73.71mm) |
Features Adhesive Coating, Flame Retardant | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥3,147.54000 | ¥786,885 |
| Unit Price without JCT: | ¥3,147.54000 |
|---|---|
| Unit Price with JCT: | ¥3,462.29400 |

