W28-X1015-3.70 | |
---|---|
DigiKey Part Number | W28-X1015-3.70-ND |
Manufacturer | |
Manufacturer Product Number | W28-X1015-3.70 |
Description | CIR BRKR THRM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3.7A 250 V AC 32 V DC Push to Reset Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3.7A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | ¥406.63333 | ¥487,960 |
Unit Price without JCT: | ¥406.63333 |
---|---|
Unit Price with JCT: | ¥447.29666 |