



V23092A1048A202 | |
|---|---|
DigiKey Part Number | V23092A1048A202-ND |
Manufacturer | |
Manufacturer Product Number | V23092A1048A202 |
Description | RELAY GEN PURPOSE SPST 6A 48V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 33.6 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 12 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 10.6 kOhms |
Coil Current 4.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,618.03600 | ¥1,618,036 |
| Unit Price without JCT: | ¥1,618.03600 |
|---|---|
| Unit Price with JCT: | ¥1,779.83960 |

