


V23061A1007A602 | |
|---|---|
DigiKey Part Number | V23061A1007A602-ND |
Manufacturer | |
Manufacturer Product Number | V23061A1007A602 |
Description | V23061A1007A602=MINISTARKSTROM |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class A |
Series | Must Operate Voltage 16.3 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 6 ms |
Mounting Type | Release Time 2.5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Cadmium Oxide (AgCdO), Gold (Au) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 2.27 kOhms |
Coil Current 10.6 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RYA32024 | TE Connectivity Potter & Brumfield Relays | 866 | RYA32024-ND | ¥1,363.00000 | Similar |


