General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
V23061A1007A502
V23061A1007A502
Relay Basics - Another Teaching Moment | DigiKey Electronics

V23061A1007A502

DigiKey Part Number
PB1223-ND
Manufacturer
Manufacturer Product Number
V23061A1007A502
Description
RELAY GEN PURPOSE SPST 8A 24V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class A
Packaging
Tube
Must Operate Voltage
16.3 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
8 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
400VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
3200VA
Relay Type
Coil Current
10.6 mA
Coil Resistance
2.27 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥1,208.00000¥1,208
20¥1,039.10000¥20,782
40¥1,003.47500¥40,139
60¥983.18333¥58,991
100¥958.23000¥95,823
260¥913.15769¥237,421
500¥883.53200¥441,766
1,000¥853.15000¥853,150
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,208.00000
Unit Price with JCT:¥1,328.80000