



V23050A1005A542 | |
|---|---|
DigiKey Part Number | V23050A1005A542-ND |
Manufacturer | |
Manufacturer Product Number | V23050A1005A542 |
Description | RELAY SAFETY 6PST 8A 5V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Potter & Brumfield Relays | Must Operate Voltage 3.8 VDC |
Series | Must Release Voltage 0.5 VDC |
Packaging Tube | Operating Temperature -25°C ~ 70°C |
Part Status Active | Contact Material Silver Tin Oxide (AgSnO) |
Mounting Type Through Hole | Coil Current 238 mA |
Coil Voltage 5VDC | Coil Power 1.2W |
Contact Form 6PST-4NO/2NC (4 Form A, 2 Form B) | Coil Resistance 21 Ohms |
Contact Rating (Current) 8 A | Base Product Number |
Switching Voltage 400VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥5,190.22400 | ¥1,297,556 |
| Unit Price without JCT: | ¥5,190.22400 |
|---|---|
| Unit Price with JCT: | ¥5,709.24640 |

