T81N5D312-24 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Potter & Brumfield Relays
In Stock: 4,760
Unit Price: ¥879.00000
Datasheet
Telecom Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay SPDT (1 Form C) Through Hole
TE Connectivity Relay Products | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

T81N5D312-24

DigiKey Part Number
PB448-ND
Manufacturer
Manufacturer Product Number
T81N5D312-24
Description
RELAY TELECOM SPDT 1A 24V
Customer Reference
Detailed Description
Telecom Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
T81N5D312-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
PC Pin
Series
Must Operate Voltage
16.8 VDC
Packaging
Tube
Must Release Voltage
1.2 VDC
Part Status
Obsolete
Operate Time
5 ms
Mounting Type
Through Hole
Release Time
7 ms
Coil Voltage
24VDC
Operating Temperature
-30°C ~ 60°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
CSA, UR
Switching Voltage
125VAC, 60VDC - Max
Relay Type
Telecom
Load - Max Switching
125VA, 60W
Coil Resistance
1.28 kOhms
Coil Current
18.8 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IM07TSTE Connectivity Potter & Brumfield Relays4,760PB1097-ND¥879.00000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes