Similar




T7CS5D-05 | |
|---|---|
DigiKey Part Number | PB335-ND |
Manufacturer | |
Manufacturer Product Number | T7CS5D-05 |
Description | RELAY GEN PURPOSE SPDT 12A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | T7CS5D-05 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Obsolete | Must Release Voltage 0.25 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -30°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 240VAC, 24VDC - Max | Approval Agency UR, VDE |
Load - Max Switching 2880VA, 288W | Relay Type |
Coil Current 71.4 mA | Coil Resistance 69.4 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1071CS5VDC.36 | CIT Relay and Switch | 1,600 | 2449-J1071CS5VDC.36-ND | ¥135.00000 | Similar |



