Parametric Equivalent




RY532024 | |
|---|---|
DigiKey Part Number | RY532024-ND |
Manufacturer | |
Manufacturer Product Number | RY532024 |
Description | RELAY GEN PURPOSE SPST 8A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 16.8 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 9 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 2.35 kOhms |
Coil Current 10.2 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1956171-7 | TE Connectivity Potter & Brumfield Relays | 0 | PB2579-ND | ¥559.12143 | Parametric Equivalent |
| RY531024 | TE Connectivity Potter & Brumfield Relays | 2,409 | PB1732-ND | ¥725.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥979.16200 | ¥489,581 |
| Unit Price without JCT: | ¥979.16200 |
|---|---|
| Unit Price with JCT: | ¥1,077.07820 |



