




RP410012 | |
|---|---|
DigiKey Part Number | PB1675-ND |
Manufacturer | |
Manufacturer Product Number | RP410012 |
Description | RELAY GEN PURPOSE SPDT 12A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 8.4 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 8 ms |
Mounting Type | Release Time 2 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 12 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4800VA | Coil Resistance 270 Ohms |
Coil Current 44.4 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP414012 | TE Connectivity Potter & Brumfield Relays | 0 | PB3368-ND | ¥5,111.58400 | Similar |


