



R10-E2Z4-V700 | |
|---|---|
DigiKey Part Number | PB2945-ND |
Manufacturer | |
Manufacturer Product Number | R10-E2Z4-V700 |
Description | RELAY GEN PURPOSE 4PDT 2A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R10-E2Z4-V700 Models |
Category | Coil Current 34.3 mA |
Manufacturer TE Connectivity Potter & Brumfield Relays | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Obsolete | Operating Temperature -55°C ~ 75°C |
Mounting Type Through Hole | Contact Material Silver (Ag) |
Coil Voltage 24VDC | Approval Agency CSA, UR |
Contact Form 4PDT (4 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Coil Resistance 700 Ohms |
Switching Voltage 120VAC, 30VDC - Max | Base Product Number |
Load - Max Switching 240VA, 60W |

