



PRD-11AY0-480 | |
|---|---|
DigiKey Part Number | PB1342-ND |
Manufacturer | |
Manufacturer Product Number | PRD-11AY0-480 |
Description | RELAY GEN PURPOSE DPDT 25A 480V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 480VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 408 VAC |
Packaging Bulk | Must Release Voltage 48 VAC |
Part Status Active | Operate Time 40 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 45°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 25 A | Approval Agency CSA, UL |
Switching Voltage 600VAC, 125VDC - Nom | Relay Type |
Coil Current 22 mA | Coil Resistance 4.5 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥24,327.00000 | ¥24,327 |
| 20 | ¥20,917.40000 | ¥418,348 |
| 40 | ¥20,197.70000 | ¥807,908 |
| 60 | ¥19,788.11667 | ¥1,187,287 |
| Unit Price without JCT: | ¥24,327.00000 |
|---|---|
| Unit Price with JCT: | ¥26,759.70000 |


