



OUAZ-SH-124D,900 | |
|---|---|
DigiKey Part Number | OUAZ-SH-124D,900-ND |
Manufacturer | |
Manufacturer Product Number | OUAZ-SH-124D,900 |
Description | RELAY TELECOM SPDT 1A 24V |
Customer Reference | |
Detailed Description | Telecom Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type Through Hole | Operate Time 5 ms |
Coil Voltage 24VDC | Release Time 7 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -30°C ~ 60°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 120VAC, 24VDC - Max | Relay Type Telecom |
Load - Max Switching 120VA, 24W | Coil Resistance 1.28 kOhms |
Coil Current 18.8 mA | Base Product Number |

