


6-1904059-1 | |
|---|---|
DigiKey Part Number | 6-1904059-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-1904059-1 |
Description | V23232A0002X014 |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 19 VDC |
Packaging Box | Must Release Voltage 1 VDC |
Part Status Obsolete | Operate Time 7 ms |
Mounting Type | Release Time 2 ms |
Coil Voltage | Operating Temperature -40°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver (Ag) |
Contact Rating (Current) 30 A | Relay Type |
Switching Voltage 24VDC - Nom | Coil Resistance 130 Ohms |
Coil Current 16.7 mA | Base Product Number |

