Similar
Similar



5-1393222-1 | |
|---|---|
DigiKey Part Number | 5-1393222-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-1393222-1 |
Description | RELAY GEN PURPOSE SPST 8A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class A |
Packaging Tube | Must Operate Voltage 16.3 VDC |
Part Status Obsolete | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 10.6 mA | Coil Resistance 2.27 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1416200-8 | TE Connectivity Potter & Brumfield Relays | 13,812 | 5-1416200-8-ND | ¥422.57500 | Similar |
| V23061A1007A302 | TE Connectivity Potter & Brumfield Relays | 229 | PB1221-ND | ¥889.00000 | Similar |



