



2-1462039-9 | |
|---|---|
DigiKey Part Number | PB1165TR-ND - Tape & Reel (TR) PB1165CT-ND - Cut Tape (CT) PB1165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1462039-9 |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-1462039-9 Models |
Category | Termination Style Gull Wing |
Manufacturer TE Connectivity Potter & Brumfield Relays | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 4.25 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 500 Ohms |
Coil Current 10 mA | Base Product Number |
Coil Type Non Latching |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥701.00000 | ¥701 |
| 10 | ¥625.40000 | ¥6,254 |
| 25 | ¥597.20000 | ¥14,930 |
| 50 | ¥576.74000 | ¥28,837 |
| 100 | ¥556.97000 | ¥55,697 |
| 250 | ¥531.84800 | ¥132,962 |
| 500 | ¥513.58600 | ¥256,793 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥495.93800 | ¥495,938 |
| 2,000 | ¥478.88700 | ¥957,774 |
| 3,000 | ¥469.17967 | ¥1,407,539 |
| Unit Price without JCT: | ¥701.00000 |
|---|---|
| Unit Price with JCT: | ¥771.10000 |











